cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC40DCKT-S288

Digi-Key Part Number
ABC40DCKT-S288-ND
Manufacturer
Sullins Connector Solutions
Manufacturer Product Number
ABC40DCKT-S288
Supplier
Description
CONN EDGE DUAL FMALE 80POS 0.100
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sullins Connector Solutions
Series
-
Package
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
40
Number of Positions
80
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
Card Extender
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
-
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-65°C ~ 150°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in JPY
Tray
QtyUnit PriceExt Price
10¥2,400.70000¥24,007
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1