D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
STPS5045SG-TR

STPS5045SG-TR

Digi-Key Part Number
497-13279-2-ND - Tape & Reel (TR)
497-13279-1-ND - Cut Tape (CT)
497-13279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5045SG-TR
Description
DIODE SCHOTTKY 45V 50A D2PAK
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Diode Schottky 45 V 50A Surface Mount D²PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
610 mV @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
360 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D²PAK
Operating Temperature - Junction
200°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥301.00000¥301
10¥269.90000¥2,699
100¥216.98000¥21,698
500¥178.26600¥89,133
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥162.06200¥162,062
Additional Resources
AttributeDescription
Other Names
497-13279-1
497-13279-2
497-13279-6
STPS5045SGTR
Standard Package1,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STPS5045SG-TRSTMicroelectronics0497-13279-1-ND¥301.00000Direct
SBRB1045T4Gonsemi1,081SBRB1045T4GOSCT-ND¥232.00000Similar
MBRB1045T4Gonsemi0MBRB1045T4GOSCT-ND¥206.00000Similar
SBRB1045GRochester Electronics, LLC1,3862156-SBRB1045G-OS-ND¥86.97629Similar
MBRB1645T4Gonsemi10,681MBRB1645T4GOSCT-ND¥222.00000Similar