SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2L40UF

Digi-Key Part Number
497-8031-2-ND - Tape & Reel (TR)
497-8031-1-ND - Cut Tape (CT)
497-8031-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STPS2L40UF
Supplier
Description
DIODE SCHOTTKY 40V 2A SMBFLAT
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
Diode Schottky 40 V 2A Surface Mount SMBflat
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
SMBflat
Operating Temperature - Junction
150°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥122.00000¥122
10¥107.30000¥1,073
100¥82.33000¥8,233
500¥65.08800¥32,544
1,000¥52.07100¥52,071
2,000¥51.77500¥103,550
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥51.77480¥258,874
Additional Resources
AttributeDescription
Other Names
STPS2L40UF-ND
497-8031-6
497-8031-1
497-8031-2
Standard Package5,000