16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4051YM013TR

Digi-Key Part Number
497-14372-2-ND - Tape & Reel (TR)
497-14372-1-ND - Cut Tape (CT)
497-14372-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
HCF4051YM013TR
Supplier
Description
IC MUX/DEMUX SGL 8CH 16SOIC
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
60MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 3MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥96.00000¥96
10¥84.30000¥843
25¥79.20000¥1,980
100¥64.62000¥6,462
250¥60.02400¥15,006
500¥51.08600¥25,543
1,000¥42.17000¥42,170
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥42.16960¥105,424
Additional Resources
AttributeDescription
Other Names
497-14372-6
497-14372-2
497-14372-1
Standard Package2,500
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4051EPE+Analog Devices Inc./Maxim Integrated108MAX4051EPE+-ND¥808.00000Similar
MC74LVXT8051DR2Gonsemi26,977MC74LVXT8051DR2GOSTR-ND¥61.42039Similar
DG528EWN+Analog Devices Inc./Maxim Integrated50DG528EWN+-ND¥1,347.00000Similar
CD4051BMTTexas Instruments966296-CD4051BMTCT-ND¥138.00000Similar
MC14051BDR2Gonsemi106,686MC14051BDR2GOSCT-ND¥80.00000Similar