110-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110-102
110-102 Back

110-102

Digi-Key Part Number
1684-1000-ND
Manufacturer
Manufacturer Product Number
110-102
Description
SENSOR GAS CO ANALOG CUR MOD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Carbon Monoxide (CO) Sensor Current
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SPEC Sensors, LLC
Series
-
Package
Bulk
Part Status
Active
Type
Carbon Monoxide (CO)
Accuracy
±2%
Output
Current
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
5mV
Current - Supply
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9027.10.2000
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥2,810.00000¥2,810