
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 9-44 | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |

