Direct

MENB1020A1203Q01 | |
|---|---|
DigiKey Part Number | MENB1020A1203Q01-ND |
Manufacturer | |
Manufacturer Product Number | MENB1020A1203Q01 |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.31" L x 1.85" W x 1.27" H (84.0mm x 47.0mm x 32.3mm) |
Voltage - Output 12V | Approval Agency CE, cURus |
Current - Output (Max) 1.5A | Weight 0.331 lb (150.14 g) |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME20A1203N01 | SL POWER / Advanced Energy | 141 | 271-3097-ND | ¥4,253.00000 | Direct |


