SOD-882

SMV2019-040LF

863-1739-2-ND - Tape & Reel (TR)
863-1739-1-ND - Cut Tape (CT)
863-1739-6-ND - Digi-Reel®
Skyworks Solutions Inc.
SMV2019-040LF
DIODE VARACTOR
13 Weeks
Varactors Single 22 V Surface Mount SOD-882
Datasheet Datasheet
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
0.34pF @ 20V, 50MHz
Capacitance Ratio
2.3
Capacitance Ratio Condition
C4/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
500 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
SOD-882
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
Unit Price
1¥83.00000¥83
10¥72.80000¥728
25¥68.48000¥1,712
100¥55.86000¥5,586
250¥51.88800¥12,972
500¥44.16000¥22,080
1,000¥35.32900¥35,329
Tape & Reel (TR)
Unit Price
3,000¥32.01633¥96,049
6,000¥29.80850¥178,851
15,000¥28.70440¥430,566
30,000¥27.60040¥828,012
Additional Resources
AttributeDescription
Other Names
863-1739-2
863-1739-1
863-1739-6
Standard Package3,000