SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-79
SC-79

SMP1340-079LF

Digi-Key Part Number
863-1103-2-ND - Tape & Reel (TR)
863-1103-1-ND - Cut Tape (CT)
863-1103-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SMP1340-079LF
Supplier
Description
RF DIODE PIN 50V 250MW SC79
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Diode PIN - Single 50V SC-79
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Resistance @ If, F
1.2Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TA)
Package / Case
SC-79, SOD-523
Supplier Device Package
SC-79
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥57.00000¥57
10¥44.80000¥448
25¥41.76000¥1,044
100¥33.40000¥3,340
250¥31.00800¥7,752
500¥26.23800¥13,119
1,000¥20.27600¥20,276
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥18.48667¥55,460
6,000¥17.29383¥103,763
15,000¥16.10113¥241,517
30,000¥15.26627¥457,988
75,000¥14.90847¥1,118,135