16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY14151-350LF

Digi-Key Part Number
863-1181-2-ND - Tape & Reel (TR)
863-1181-1-ND - Cut Tape (CT)
863-1181-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY14151-350LF
Supplier
Description
IC RF SWITCH SP4T 2.5GHZ 16QFN
Detailed Description
RF Switch IC Cellular, GSM, EDGE, WCDMA SP4T 2.5 GHz 50Ohm 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
Cellular, GSM, EDGE, WCDMA
Topology
Reflective
Circuit
SP4T
Frequency Range
20MHz ~ 2.5GHz
Isolation
23dB
Insertion Loss
0.5dB
Test Frequency
2.1GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
863-1181-6
863-1181-2
SKY14151350LF
863-1181-1
Q5812233G
Standard Package3,000