6-MLPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13348-374LF

Digi-Key Part Number
863-1335-2-ND - Tape & Reel (TR)
863-1335-1-ND - Cut Tape (CT)
863-1335-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY13348-374LF
Supplier
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Switch IC 802.16 WiMAX SPDT 6 GHz 50Ohm 6-MLPD (1.5x1.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.16 WiMAX
Topology
Absorptive
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
Isolation
24dB
Insertion Loss
1dB
Test Frequency
5.85GHz
P1dB
37dBm
IIP3
57dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1.5x1.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥138.00000¥138
10¥112.00000¥1,120
25¥106.32000¥2,658
100¥87.33000¥8,733
250¥81.63600¥20,409
500¥72.14400¥36,072
1,000¥56.95600¥56,956
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥53.15933¥159,478
6,000¥50.50133¥303,008
15,000¥48.60280¥729,042
Additional Resources
AttributeDescription
Other Names
683-1335-2-ND
683-1335-1-ND
683-1335-6-ND
SKY13348374LF
683-1335-6
863-1335-1
863-1335-2
683-1335-1
683-1335-2
863-1335-6
Standard Package3,000