16-SSOP
16-SSOP
16-SSOP

AS204-80LF

863-1008-2-ND - Tape & Reel (TR)
863-1008-1-ND - Cut Tape (CT)
863-1008-6-ND - Digi-Reel®
Skyworks Solutions Inc.
AS204-80LF
IC RF SWITCH SP4T 3.5GHZ 16SSOP
RF Switch IC Cellular SP4T 3.5 GHz 50Ohm 16-SSOP
Datasheet Datasheet
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
Cellular
Topology
Absorptive
Circuit
SP4T
Frequency Range
300kHz ~ 3.5GHz
Isolation
25dB
Insertion Loss
0.9dB
Test Frequency
3.5GHz
P1dB
26dBm
IIP3
29dBm
Features
-
Impedance
50Ohm
Voltage - Supply
4.8V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
863-1008-6
Q7370910
863-1008-2
AS20480LF
863-1008-1
Standard Package3,000