SiT93xx

SIT3372AC-4B9-28NX128.000000

Digi-Key Part Number
1473-SIT3372AC-4B9-28NX128.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B9-28NX128.000000
Supplier
Description
MEMS OSC VCXO 128.0000MHZ HCSL
128 MHz VCXO HCSL Oscillator 2.8V - 6-SMD, No Lead
Customer Reference
 
Type
Description
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
128 MHz
Function
-
Output
HCSL
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±360ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,094.00000¥1,094
10¥1,026.30000¥10,263
50¥992.08000¥49,604
100¥957.87000¥95,787
500¥923.66200¥461,831
1,000¥909.97900¥909,979
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-4B9-28NX128.000000D-ND
1473-SIT3372AC-4B9-28NX128.000000Y-ND
1473-SIT3372AC-4B9-28NX128.000000E
1473-SIT3372AC-4B9-28NX128.000000D
1473-SIT3372AC-4B9-28NX128.000000X-ND
SIT3372AC-4B9-28NX128.000000D
1473-SIT3372AC-4B9-28NX128.000000T-ND
3417-SIT3372AC-4B9-28NX128.000000
SIT3372AC-4B9-28NX128.000000E
SIT3372AC-4B9-28NX128.000000G
1473-SIT3372AC-4B9-28NX128.000000E-ND
1473-SIT3372AC-4B9-28NX128.000000Y
1473-SIT3372AC-4B9-28NX128.000000X
1473-SIT3372AC-4B9-28NX128.000000
1473-SIT3372AC-4B9-28NX128.000000T
SIT3372AC-4B9-28NX128.000000T
SIT3372AC-4B9-28NX128.000000S
SIT3372AC-4B9-28NX128.000000X
SIT3372AC-4B9-28NX128.000000Y
Standard Package1