SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B3-30NG77.760000

Digi-Key Part Number
1473-SIT3372AC-4B3-30NG77.760000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B3-30NG77.760000
Supplier
Description
MEMS OSC VCXO 77.7600MHZ HCSL
Detailed Description
77.76 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
77.76 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±95ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,015.00000¥1,015
10¥951.20000¥9,512
50¥919.50000¥45,975
100¥887.79000¥88,779
500¥856.07400¥428,037
1,000¥843.39200¥843,392
Additional Resources
AttributeDescription
Other Names
3417-SIT3372AC-4B3-30NG77.760000
SIT3372AC-4B3-30NG77.760000T
SIT3372AC-4B3-30NG77.760000S
1473-SIT3372AC-4B3-30NG77.760000D
SIT3372AC-4B3-30NG77.760000X
1473-SIT3372AC-4B3-30NG77.760000E
1473-SIT3372AC-4B3-30NG77.760000
1473-SIT3372AC-4B3-30NG77.760000D-ND
SIT3372AC-4B3-30NG77.760000Y
1473-SIT3372AC-4B3-30NG77.760000E-ND
1473-SIT3372AC-4B3-30NG77.760000X-ND
1473-SIT3372AC-4B3-30NG77.760000X
1473-SIT3372AC-4B3-30NG77.760000Y-ND
SIT3372AC-4B3-30NG77.760000D
1473-SIT3372AC-4B3-30NG77.760000Y
1473-SIT3372AC-4B3-30NG77.760000T-ND
1473-SIT3372AC-4B3-30NG77.760000T
SIT3372AC-4B3-30NG77.760000E
SIT3372AC-4B3-30NG77.760000G
Standard Package1