SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B3-30NG76.800000

Digi-Key Part Number
1473-SIT3372AC-4B3-30NG76.800000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B3-30NG76.800000
Supplier
Description
MEMS OSC VCXO 76.8000MHZ HCSL
Detailed Description
76.8 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
76.8 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±95ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,013.00000¥1,013
10¥948.90000¥9,489
50¥917.32000¥45,866
100¥885.68000¥88,568
500¥854.04800¥427,024
1,000¥841.39500¥841,395
Additional Resources
AttributeDescription
Other Names
SIT3372AC-4B3-30NG76.800000G
1473-SIT3372AC-4B3-30NG76.800000E-ND
3417-SIT3372AC-4B3-30NG76.800000
SIT3372AC-4B3-30NG76.800000T
SIT3372AC-4B3-30NG76.800000S
1473-SIT3372AC-4B3-30NG76.800000T
1473-SIT3372AC-4B3-30NG76.800000
1473-SIT3372AC-4B3-30NG76.800000X
1473-SIT3372AC-4B3-30NG76.800000Y
SIT3372AC-4B3-30NG76.800000X
SIT3372AC-4B3-30NG76.800000Y
1473-SIT3372AC-4B3-30NG76.800000D-ND
SIT3372AC-4B3-30NG76.800000D
1473-SIT3372AC-4B3-30NG76.800000D
1473-SIT3372AC-4B3-30NG76.800000Y-ND
SIT3372AC-4B3-30NG76.800000E
1473-SIT3372AC-4B3-30NG76.800000X-ND
1473-SIT3372AC-4B3-30NG76.800000E
1473-SIT3372AC-4B3-30NG76.800000T-ND
Standard Package1