SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B2-30NH14.400000

Digi-Key Part Number
1473-SIT3372AC-4B2-30NH14.400000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B2-30NH14.400000
Supplier
Description
MEMS OSC VCXO 14.4000MHZ HCSL
Detailed Description
14.4 MHz VCXO HCSL Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
14.4 MHz
Function
-
Output
HCSL
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±170ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,312.00000¥1,312
10¥1,229.90000¥12,299
50¥1,188.92000¥59,446
100¥1,147.93000¥114,793
500¥1,106.93400¥553,467
1,000¥1,090.53600¥1,090,536
Additional Resources
AttributeDescription
Other Names
SIT3372AC-4B2-30NH14.400000D
1473-SIT3372AC-4B2-30NH14.400000E
1473-SIT3372AC-4B2-30NH14.400000D
1473-SIT3372AC-4B2-30NH14.400000Y
1473-SIT3372AC-4B2-30NH14.400000T-ND
SIT3372AC-4B2-30NH14.400000Y
1473-SIT3372AC-4B2-30NH14.400000X
SIT3372AC-4B2-30NH14.400000X
SIT3372AC-4B2-30NH14.400000S
1473-SIT3372AC-4B2-30NH14.400000Y-ND
SIT3372AC-4B2-30NH14.400000T
1473-SIT3372AC-4B2-30NH14.400000X-ND
1473-SIT3372AC-4B2-30NH14.400000T
1473-SIT3372AC-4B2-30NH14.400000
SIT3372AC-4B2-30NH14.400000G
3417-SIT3372AC-4B2-30NH14.400000
1473-SIT3372AC-4B2-30NH14.400000E-ND
SIT3372AC-4B2-30NH14.400000E
1473-SIT3372AC-4B2-30NH14.400000D-ND
Standard Package1