SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-4B2-25NY216.000000

Digi-Key Part Number
1473-SIT3372AC-4B2-25NY216.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-4B2-25NY216.000000
Supplier
Description
MEMS OSC VCXO 216.0000MHZ HCSL
Detailed Description
216 MHz VCXO HCSL Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
216 MHz
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±770ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,315.00000¥1,315
10¥1,232.80000¥12,328
50¥1,191.76000¥59,588
100¥1,150.65000¥115,065
500¥1,109.56200¥554,781
1,000¥1,093.12500¥1,093,125
Additional Resources
AttributeDescription
Other Names
SIT3372AC-4B2-25NY216.000000G
SIT3372AC-4B2-25NY216.000000D
SIT3372AC-4B2-25NY216.000000E
1473-SIT3372AC-4B2-25NY216.000000T
1473-SIT3372AC-4B2-25NY216.000000X-ND
1473-SIT3372AC-4B2-25NY216.000000Y-ND
1473-SIT3372AC-4B2-25NY216.000000T-ND
1473-SIT3372AC-4B2-25NY216.000000Y
1473-SIT3372AC-4B2-25NY216.000000X
3417-SIT3372AC-4B2-25NY216.000000
1473-SIT3372AC-4B2-25NY216.000000
SIT3372AC-4B2-25NY216.000000T
1473-SIT3372AC-4B2-25NY216.000000E
1473-SIT3372AC-4B2-25NY216.000000D
SIT3372AC-4B2-25NY216.000000S
1473-SIT3372AC-4B2-25NY216.000000D-ND
SIT3372AC-4B2-25NY216.000000X
1473-SIT3372AC-4B2-25NY216.000000E-ND
SIT3372AC-4B2-25NY216.000000Y
Standard Package1