4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E9-28NU25.000000

Digi-Key Part Number
1473-SIT3372AC-2E9-28NU25.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E9-28NU25.000000
Supplier
Description
MEMS OSC VCXO 25.0000MHZ LVDS
Detailed Description
25 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
25 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±3160ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,093.00000¥1,093
10¥1,024.40000¥10,244
50¥990.16000¥49,508
100¥956.03000¥95,603
500¥921.88800¥460,944
1,000¥908.23100¥908,231
Additional Resources
AttributeDescription
Other Names
SIT3372AC-2E9-28NU25.000000X
1473-SIT3372AC-2E9-28NU25.000000T
SIT3372AC-2E9-28NU25.000000Y
SIT3372AC-2E9-28NU25.000000D
1473-SIT3372AC-2E9-28NU25.000000
1473-SIT3372AC-2E9-28NU25.000000E
SIT3372AC-2E9-28NU25.000000E
SIT3372AC-2E9-28NU25.000000G
1473-SIT3372AC-2E9-28NU25.000000D
3417-SIT3372AC-2E9-28NU25.000000
1473-SIT3372AC-2E9-28NU25.000000T-ND
1473-SIT3372AC-2E9-28NU25.000000Y-ND
1473-SIT3372AC-2E9-28NU25.000000X-ND
1473-SIT3372AC-2E9-28NU25.000000E-ND
1473-SIT3372AC-2E9-28NU25.000000Y
1473-SIT3372AC-2E9-28NU25.000000D-ND
SIT3372AC-2E9-28NU25.000000T
SIT3372AC-2E9-28NU25.000000S
1473-SIT3372AC-2E9-28NU25.000000X
Standard Package1