4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E3-30NC204.800000

Digi-Key Part Number
1473-SIT3372AC-2E3-30NC204.800000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E3-30NC204.800000
Supplier
Description
MEMS OSC VCXO 204.8000MHZ LVDS
Detailed Description
204.8 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
204.8 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,015.00000¥1,015
10¥951.60000¥9,516
50¥919.94000¥45,997
100¥888.21000¥88,821
500¥856.49000¥428,245
1,000¥843.80100¥843,801
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-2E3-30NC204.800000
SIT3372AC-2E3-30NC204.800000T
SIT3372AC-2E3-30NC204.800000S
SIT3372AC-2E3-30NC204.800000X
1473-SIT3372AC-2E3-30NC204.800000D
1473-SIT3372AC-2E3-30NC204.800000E
SIT3372AC-2E3-30NC204.800000Y
SIT3372AC-2E3-30NC204.800000D
1473-SIT3372AC-2E3-30NC204.800000D-ND
1473-SIT3372AC-2E3-30NC204.800000E-ND
1473-SIT3372AC-2E3-30NC204.800000T
SIT3372AC-2E3-30NC204.800000G
SIT3372AC-2E3-30NC204.800000E
1473-SIT3372AC-2E3-30NC204.800000X
1473-SIT3372AC-2E3-30NC204.800000T-ND
1473-SIT3372AC-2E3-30NC204.800000Y
3417-SIT3372AC-2E3-30NC204.800000
1473-SIT3372AC-2E3-30NC204.800000X-ND
1473-SIT3372AC-2E3-30NC204.800000Y-ND
Standard Package1