4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E2-28NY125.000000

Digi-Key Part Number
1473-SIT3372AC-2E2-28NY125.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E2-28NY125.000000
Supplier
Description
MEMS OSC VCXO 125.0000MHZ LVDS
Detailed Description
125 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
125 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±770ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,315.00000¥1,315
10¥1,233.30000¥12,333
50¥1,192.20000¥59,610
100¥1,151.09000¥115,109
500¥1,109.97600¥554,988
1,000¥1,093.53300¥1,093,533
1473-SIT3372AC-2E2-28NY125.000000X
1473-SIT3372AC-2E2-28NY125.000000
1473-SIT3372AC-2E2-28NY125.000000T-ND
1473-SIT3372AC-2E2-28NY125.000000T
SIT3372AC-2E2-28NY125.000000T
1473-SIT3372AC-2E2-28NY125.000000Y-ND
SIT3372AC-2E2-28NY125.000000S
SIT3372AC-2E2-28NY125.000000X
SIT3372AC-2E2-28NY125.000000Y
1473-SIT3372AC-2E2-28NY125.000000X-ND
1473-SIT3372AC-2E2-28NY125.000000E
1473-SIT3372AC-2E2-28NY125.000000D
1473-SIT3372AC-2E2-28NY125.000000E-ND
3417-SIT3372AC-2E2-28NY125.000000
SIT3372AC-2E2-28NY125.000000D
1473-SIT3372AC-2E2-28NY125.000000D-ND
SIT3372AC-2E2-28NY125.000000E
SIT3372AC-2E2-28NY125.000000G
1473-SIT3372AC-2E2-28NY125.000000Y
1