4-SMD 7.0x5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2E2-28NY100.000000

Digi-Key Part Number
1473-SIT3372AC-2E2-28NY100.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2E2-28NY100.000000
Supplier
Description
MEMS OSC VCXO 100.0000MHZ LVDS
Detailed Description
100 MHz VCXO LVDS Oscillator 2.8V - 6-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
100 MHz
Function
-
Output
LVDS
Voltage - Supply
2.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±770ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,312.00000¥1,312
10¥1,230.40000¥12,304
50¥1,189.36000¥59,468
100¥1,148.37000¥114,837
500¥1,107.34800¥553,674
1,000¥1,090.94300¥1,090,943
Additional Resources
AttributeDescription
Other Names
1473-SIT3372AC-2E2-28NY100.000000T-ND
SIT3372AC-2E2-28NY100.000000G
3417-SIT3372AC-2E2-28NY100.000000
1473-SIT3372AC-2E2-28NY100.000000X
1473-SIT3372AC-2E2-28NY100.000000X-ND
1473-SIT3372AC-2E2-28NY100.000000Y
1473-SIT3372AC-2E2-28NY100.000000Y-ND
SIT3372AC-2E2-28NY100.000000D
1473-SIT3372AC-2E2-28NY100.000000T
SIT3372AC-2E2-28NY100.000000E
SIT3372AC-2E2-28NY100.000000X
SIT3372AC-2E2-28NY100.000000Y
1473-SIT3372AC-2E2-28NY100.000000
SIT3372AC-2E2-28NY100.000000S
SIT3372AC-2E2-28NY100.000000T
1473-SIT3372AC-2E2-28NY100.000000D
1473-SIT3372AC-2E2-28NY100.000000E-ND
1473-SIT3372AC-2E2-28NY100.000000E
1473-SIT3372AC-2E2-28NY100.000000D-ND
Standard Package1