
SIT3372AC-2E2-28NY100.000000 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT3372AC-2E2-28NY100.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT3372AC-2E2-28NY100.000000 | |
Description | MEMS OSC VCXO 100.0000MHZ LVDS | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±770ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | SiT3372 Datasheet |
Other Related Documents | |
Environmental Information | SiTime RoHS |
PCN Design/Specification | Mult Dev Material Chgs 26/Aug/2021 |
HTML Datasheet | SiT3372 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥1,874.00000 | ¥1,874 |
10 | ¥1,752.60000 | ¥17,526 |
50 | ¥1,692.18000 | ¥84,609 |
100 | ¥1,631.76000 | ¥163,176 |
500 | ¥1,607.58400 | ¥803,792 |
Attribute | Description |
---|---|
Other Names | 1473-SIT3372AC-2E2-28NY100.000000T-ND SIT3372AC-2E2-28NY100.000000G 3417-SIT3372AC-2E2-28NY100.000000 1473-SIT3372AC-2E2-28NY100.000000X 1473-SIT3372AC-2E2-28NY100.000000X-ND 1473-SIT3372AC-2E2-28NY100.000000Y 1473-SIT3372AC-2E2-28NY100.000000Y-ND SIT3372AC-2E2-28NY100.000000D 1473-SIT3372AC-2E2-28NY100.000000T SIT3372AC-2E2-28NY100.000000E SIT3372AC-2E2-28NY100.000000X SIT3372AC-2E2-28NY100.000000Y 1473-SIT3372AC-2E2-28NY100.000000 SIT3372AC-2E2-28NY100.000000S SIT3372AC-2E2-28NY100.000000T 1473-SIT3372AC-2E2-28NY100.000000D 1473-SIT3372AC-2E2-28NY100.000000E-ND 1473-SIT3372AC-2E2-28NY100.000000E 1473-SIT3372AC-2E2-28NY100.000000D-ND |
Standard Package | 1 |