SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B9-30NH148.425787

Digi-Key Part Number
1473-SIT3372AC-2B9-30NH148.425787-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2B9-30NH148.425787
Supplier
Description
MEMS OSC VCXO 148.425787MHZ LVDS
Detailed Description
148.425787 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.425787 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±160ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,094.00000¥1,094
10¥1,026.30000¥10,263
50¥992.08000¥49,604
100¥957.87000¥95,787
500¥923.66200¥461,831
1,000¥909.97900¥909,979
Additional Resources
AttributeDescription
Other Names
SIT3372AC-2B9-30NH148.425787D
1473-SIT3372AC-2B9-30NH148.425787T-ND
SIT3372AC-2B9-30NH148.425787Y
1473-SIT3372AC-2B9-30NH148.425787D-ND
1473-SIT3372AC-2B9-30NH148.425787E-ND
SIT3372AC-2B9-30NH148.425787X
1473-SIT3372AC-2B9-30NH148.425787D
1473-SIT3372AC-2B9-30NH148.425787E
SIT3372AC-2B9-30NH148.425787S
SIT3372AC-2B9-30NH148.425787T
3417-SIT3372AC-2B9-30NH148.425787
1473-SIT3372AC-2B9-30NH148.425787X
1473-SIT3372AC-2B9-30NH148.425787Y
SIT3372AC-2B9-30NH148.425787G
1473-SIT3372AC-2B9-30NH148.425787X-ND
1473-SIT3372AC-2B9-30NH148.425787T
SIT3372AC-2B9-30NH148.425787E
1473-SIT3372AC-2B9-30NH148.425787Y-ND
1473-SIT3372AC-2B9-30NH148.425787
Standard Package1