SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B9-30NH148.350000

Digi-Key Part Number
1473-SIT3372AC-2B9-30NH148.350000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2B9-30NH148.350000
Supplier
Description
MEMS OSC VCXO 148.3500MHZ LVDS
Detailed Description
148.35 MHz VCXO LVDS Oscillator 3V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
148.35 MHz
Function
-
Output
LVDS
Voltage - Supply
3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±160ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,092.00000¥1,092
10¥1,023.90000¥10,239
50¥989.72000¥49,486
100¥955.60000¥95,560
500¥921.47400¥460,737
1,000¥907.82400¥907,824
SIT3372AC-2B9-30NH148.350000T
3417-SIT3372AC-2B9-30NH148.350000
1473-SIT3372AC-2B9-30NH148.350000E
1473-SIT3372AC-2B9-30NH148.350000D
SIT3372AC-2B9-30NH148.350000S
1473-SIT3372AC-2B9-30NH148.350000Y
1473-SIT3372AC-2B9-30NH148.350000
1473-SIT3372AC-2B9-30NH148.350000X
1473-SIT3372AC-2B9-30NH148.350000X-ND
1473-SIT3372AC-2B9-30NH148.350000Y-ND
1473-SIT3372AC-2B9-30NH148.350000T-ND
SIT3372AC-2B9-30NH148.350000D
SIT3372AC-2B9-30NH148.350000E
SIT3372AC-2B9-30NH148.350000G
1473-SIT3372AC-2B9-30NH148.350000T
1473-SIT3372AC-2B9-30NH148.350000D-ND
1473-SIT3372AC-2B9-30NH148.350000E-ND
SIT3372AC-2B9-30NH148.350000X
SIT3372AC-2B9-30NH148.350000Y
1