SiT93xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AC-2B9-25NB153.600000

Digi-Key Part Number
1473-SIT3372AC-2B9-25NB153.600000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT3372AC-2B9-25NB153.600000
Supplier
Description
MEMS OSC VCXO 153.6000MHZ LVDS
Detailed Description
153.6 MHz VCXO LVDS Oscillator 2.5V - 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
VCXO
Frequency
153.6 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±10ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
84mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
EAR99
8542.39.0001
All prices are in JPY
Strip
QtyUnit PriceExt Price
1¥1,094.00000¥1,094
10¥1,026.30000¥10,263
50¥992.08000¥49,604
100¥957.87000¥95,787
500¥923.66200¥461,831
1,000¥909.97900¥909,979
SIT3372AC-2B9-25NB153.600000D
SIT3372AC-2B9-25NB153.600000E
1473-SIT3372AC-2B9-25NB153.600000Y-ND
SIT3372AC-2B9-25NB153.600000X
1473-SIT3372AC-2B9-25NB153.600000D
1473-SIT3372AC-2B9-25NB153.600000X-ND
SIT3372AC-2B9-25NB153.600000Y
1473-SIT3372AC-2B9-25NB153.600000E
SIT3372AC-2B9-25NB153.600000T
3417-SIT3372AC-2B9-25NB153.600000
1473-SIT3372AC-2B9-25NB153.600000T-ND
SIT3372AC-2B9-25NB153.600000S
1473-SIT3372AC-2B9-25NB153.600000T
SIT3372AC-2B9-25NB153.600000G
1473-SIT3372AC-2B9-25NB153.600000X
1473-SIT3372AC-2B9-25NB153.600000Y
1473-SIT3372AC-2B9-25NB153.600000D-ND
1473-SIT3372AC-2B9-25NB153.600000E-ND
1473-SIT3372AC-2B9-25NB153.600000
1