64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZR32LG230F64R60G-C0R

DigiKey Part Number
336-EZR32LG230F64R60G-C0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EZR32LG230F64R60G-C0R
Description
IC RF TXRX+MCU 802.15.4 64QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
Frequency
Data Rate (Max)
1Mbps
Power - Output
13dBm
Sensitivity
-129dBm
Memory Size
64kB Flash, 32kB RAM
Serial Interfaces
I2C, SPI, UART, USART, USB
GPIO
41
Voltage - Supply
1.98V ~ 3.8V
Current - Receiving
11.1mA ~ 13.7mA
Current - Transmitting
18mA ~ 22mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types