EM351-MOD-ANT-TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM351-MOD-ANT-T

Digi-Key Part Number
636-1014-ND
Manufacturer
Silicon Labs
Manufacturer Product Number
EM351-MOD-ANT-T
Supplier
Description
RX TXRX MOD 802.15.4 CHP CONN MT
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Connector Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Silicon Labs
Series
Package
Bulk
Part Status
Obsolete
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
5Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Serial Interfaces
I²C, JTAG, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EM351
Memory Size
132kB Flash, 12kB RAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
26mA
Current - Transmitting
22.5mA ~ 43.5mA
Mounting Type
Connector Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.70.0000
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥4,764.00000¥4,764
Additional Resources
AttributeDescription
Other Names
636-1014
EM351-MOD-ANT-TG
EM351MODANTT
Standard Package12
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATZB-S1-256-3-0-CRMicrochip Technology1ATZB-S1-256-3-0-CRCT-ND¥2,182.00000Similar
ATZB-X0-256-4-0-CNMicrochip Technology2ATZB-X0-256-4-0-CN-ND¥3,853.00000Similar
LTP5901IPC-IPRC1C1#PBFAnalog Devices Inc.20LTP5901IPC-IPRC1C1#PBF-ND¥10,889.00000Similar
LTP5901IPC-IPRB1C1#PBFAnalog Devices Inc.23LTP5901IPC-IPRB1C1#PBF-ND¥10,889.00000Similar
LTP5901IPC-WHMA1A2#PBFAnalog Devices Inc.57LTP5901IPC-WHMA1A2#PBF-ND¥12,753.00000Similar