HL8548-G_1103969
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL8548-G_1103969

Digi-Key Part Number
1645-1080-ND
Manufacturer
Manufacturer Product Number
HL8548-G_1103969
Description
RX TXRX MODULE SMD 3G W/GNSS
Detailed Description
Cellular, Navigation EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sierra Wireless
Series
Package
Strip
Product Status
Obsolete
RF Family/Standard
Cellular, Navigation
Protocol
EDGE, GLONASS, GNSS, GPRS, GPS, GSM, HSPA
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
7.2Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
146-LGA Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1645-1080
1103969
HL8548RD1 (1103969)
Standard Package500