EM7455_1104640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EM7455_1104640
EM7455_1104640

EM7455_1104640

Digi-Key Part Number
1719-EM7455_1104640-ND
Manufacturer
Manufacturer Product Number
EM7455_1104640
Description
RF TXRX MOD CELL/NAV CARD EDGE
Detailed Description
Cellular, Navigation Galileo, GLONASS, GPS, HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Card Edge
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
300Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
M.2, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
In-Stock: 2,665
All prices are in JPY
Box
QtyUnit PriceExt Price
1¥29,709.00000¥29,709
10¥27,852.70000¥278,527
25¥26,460.16000¥661,504
Manufacturers Standard Package