MFG_MT0050A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG0050A

Digi-Key Part Number
3473-MTG0050A-ND
Manufacturer
Manufacturer Product Number
MTG0050A
Description
CONTROL TRANSFORMER,50VA,240/480
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
-
Package
Box
Product Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
120V, 115V, 110V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
84.33mm L x 76.20mm W
Height - Seated (Max)
70.61mm
Voltage - Isolation
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.31.4065
All prices are in JPY
Box
QtyUnit PriceExt Price
1¥17,386.00000¥17,386
Additional Resources
AttributeDescription
Other Names
3473-MTG0050A
US2:MTG0050A
1692613
Standard Package1