GP1S092HCPI(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S092HCPIF

Digi-Key Part Number
1855-1001-2-ND - Tape & Reel (TR)
1855-1001-1-ND - Cut Tape (CT)
1855-1001-6-ND - Digi-Reel®
Manufacturer
SHARP/Socle Technology
Manufacturer Product Number
GP1S092HCPIF
Supplier
Description
SENSOR OPT SLOT PHOTOTRANS 4SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor 4-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SHARP/Socle Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
50µs, 50µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Type
Unamplified
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.8000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥116.00000¥116
5¥110.20000¥551
10¥95.90000¥959
25¥84.24000¥2,106
50¥69.98000¥3,499
100¥59.60000¥5,960
500¥51.82800¥25,914
1,000¥45.35000¥45,350
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥45.34950¥90,699
4,000¥43.40625¥173,625
6,000¥40.16683¥241,001
10,000¥37.18680¥371,868
20,000¥36.66850¥733,370
Additional Resources
AttributeDescription
Other Names
425-1962-6-ND
425-1962-1-ND
425-1962-2
425-1962-2-ND
425-1962-1
1855-1001-2
425-1962-6
1855-1001-1
1855-1001-6
Standard Package2,000