
CA-MHF1-MC1.13-100-MHF4 | |
|---|---|
DigiKey Part Number | 3228-CA-MHF1-MC1.13-100-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | CA-MHF1-MC1.13-100-MHF4 |
Description | U.FL - UMCC gen4 RF Cable 100mm |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF4 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF1 to I-PEX MHF4 | |
1st Connector | U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,528.00000 | ¥1,528 |
| 10 | ¥1,222.20000 | ¥12,222 |
| 50 | ¥1,069.26000 | ¥53,463 |
| 100 | ¥916.29000 | ¥91,629 |
| 250 | ¥763.32000 | ¥190,830 |
| 500 | ¥610.35000 | ¥305,175 |
| 1,000 | ¥457.38000 | ¥457,380 |
| 5,000 | ¥304.41040 | ¥1,522,052 |
| 10,000 | ¥227.92530 | ¥2,279,253 |
| Unit Price without JCT: | ¥1,528.00000 |
|---|---|
| Unit Price with JCT: | ¥1,680.80000 |


