STC31-R3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC31-R3

Digi-Key Part Number
1649-STC31-R3TR-ND - Tape & Reel (TR)
1649-STC31-R3CT-ND - Cut Tape (CT)
1649-STC31-R3DKR-ND - Digi-Reel®
Manufacturer
Sensirion AG
Manufacturer Product Number
STC31-R3
Supplier
Description
CO2 THERMAL CONDUCTIVITY SENSOR
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Carbon Dioxide (CO2) Sensor I²C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensirion AG
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±0.5%
Output
I²C
Operating Temperature
-20°C ~ 85°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.10.4000
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥8,867.00000¥8,867
5¥8,424.20000¥42,121
10¥7,759.20000¥77,592
25¥6,872.44000¥171,811
50¥6,650.76000¥332,538
100¥6,429.07000¥642,907
Tape & Reel (TR)
QtyUnit PriceExt Price
400¥6,207.37500¥2,482,950