AS168X-CB3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4420.0724

Digi-Key Part Number
AS168X-CB3F090N-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4420.0724
Supplier
Description
CIR BRKR THRM MAG 9A 480V 65V
Detailed Description
Circuit Breaker Thermal Magnetic 9A 480 V AC 65 V DC Lever DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Schurter Inc.
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
9A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
Vendor Undefined
EAR99
8536.20.0020