24563464

DigiKey Part Number
1439-1229-ND
Manufacturer
Manufacturer Product Number
24563464
Description
SUBRACK FOR 19" 6U 84HP 355MM
Customer Reference
Detailed Description
Aluminum Subrack Kit 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
EDA/CAD Models
24563464 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Subrack Kit
Size / Dimension
13.976" L x 16.800" W (355.00mm x 426.72mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥25,233.00000¥25,233
Manufacturers Standard Package