24563145

DigiKey Part Number
1439-1202-ND
Manufacturer
Manufacturer Product Number
24563145
Description
SUBRACK FOR 19" 3U 84HP 415MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
24563145 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Subrack Kit
Size / Dimension
16.339" L x 16.800" W (415.00mm x 426.72mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥48,882.00000¥48,882
Manufacturers Standard Package