cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-119-11-T-S-371

Digi-Key Part Number
MTMM-119-11-T-S-371-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MTMM-119-11-T-S-371
Supplier
Description
2MM TERMINAL STRIP
Detailed Description
Connector Header Through Hole 19 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
19
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.371" (9.42mm)
Overall Contact Length
0.594" (15.09mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1