LM301B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD5XATKS0

Digi-Key Part Number
SPMWHD32AMD5XATKS0-ND - Tape & Reel (TR)
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPMWHD32AMD5XATKS0
Supplier
Description
LED MID PWR LM301B 3MMX3MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
LED Lighting series White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
White, Neutral
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
38lm (36lm ~ 40lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
212 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
40,000¥8.66068¥346,427
Additional Resources
AttributeDescription
Standard Package40,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SPMWHD32AMD5XAT0S0Samsung Semiconductor, Inc.52,9011510-2380-1-ND¥47.00000Direct