CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL-Series Capacitor
CL Series 1206(3216 Metric) 18

CL31C331KBCNBNC

Digi-Key Part Number
1276-2833-2-ND - Tape & Reel (TR)
1276-2833-1-ND - Cut Tape (CT)
1276-2833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C331KBCNBNC
Description
CAP ARRAY 330PF 50V NP0 1206
Detailed Description
330pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
330pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT)
QtyUnit PriceExt Price
1¥69.00000¥69
Additional Resources
AttributeDescription
Other Names
1276-2833-2
1276-2833-6
1276-2833-1
Standard Package4,000