CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KPHNNNE

Digi-Key Part Number
1276-1311-2-ND - Tape & Reel (TR)
1276-1311-1-ND - Cut Tape (CT)
1276-1311-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL31B106KPHNNNE
Supplier
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
28
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥35.00000¥35
10¥23.70000¥237
50¥14.22000¥711
100¥12.02000¥1,202
500¥8.22400¥4,112
1,000¥7.27600¥7,276
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥6.95950¥13,919
1276-1311-6
1276-1311-2
1276-1311-1
2,000