CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MO3NRNH

Digi-Key Part Number
1276-6798-2-ND - Tape & Reel (TR)
1276-6798-1-ND - Cut Tape (CT)
1276-6798-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL03A105MO3NRNH
Supplier
Description
CAP CER 1UF 16V X5R 0201
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥34.00000¥34
10¥23.50000¥235
50¥14.12000¥706
100¥11.91000¥1,191
500¥8.15200¥4,076
1,000¥7.21100¥7,211
2,500¥6.89720¥17,243
5,000¥6.27000¥31,350
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000¥5.64307¥84,646
Additional Resources
AttributeDescription
Other Names
1276-6798-1
1276-6798-2
1276-6798-6
Standard Package15,000