Parametric Equivalent

P5440050M4AE2 | |
|---|---|
DigiKey Part Number | 1868-P5440050M4AE2-ND |
Manufacturer | |
Manufacturer Product Number | P5440050M4AE2 |
Description | PATCHCORD,LC UNIBOOT -LCD UNIBOO |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Violet | |
Color - Connectors | Black | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |


