TCT(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCT(A)
TCT Series Bottom
TCT Series Side 2

TCTAL1A476M8R

Digi-Key Part Number
511-1500-2-ND - Tape & Reel (TR)
511-1500-1-ND - Cut Tape (CT)
511-1500-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
TCTAL1A476M8R
Supplier
Description
CAP TANT 47UF 20% 10V 1206
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
AL
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥113.00000¥113
10¥86.30000¥863
50¥71.66000¥3,583
100¥61.69000¥6,169
500¥47.76600¥23,883
1,000¥41.13000¥41,130
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥38.47700¥115,431
Additional Resources
AttributeDescription
Other Names
Q3907646
511-1500-6
511-1500-1
511-1500-2
Standard Package3,000