Direct

TCM0G336M8R | |
|---|---|
DigiKey Part Number | TCM0G336M8R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCM0G336M8R |
Description | CAP TANT 33UF 20% 4V 0603 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0G336M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |


