cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR343WBD2PT31XS

Digi-Key Part Number
846-SLR343WBD2PT31XSTR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SLR343WBD2PT31XS
Supplier
Description
LED INDICATION SMD
Detailed Description
White - LED Indication - Discrete 3.2V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Rohm Semiconductor
Tape & Reel (TR)
Part Status
Obsolete
Color
White
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
3300mcd
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Through Hole
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
T-1
Size / Dimension
-
Height (Max)
5.60mm
EAR99
8541.40.2000
846-SLR343WBD2PT31XSTR
3,000