LTR 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPFU10L0

Digi-Key Part Number
RHM1227TR-ND - Tape & Reel (TR)
RHM1227CT-ND - Cut Tape (CT)
RHM1227DKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
LTR18EZPFU10L0
Supplier
Description
RES 0.01 OHM 1W 1206 WIDE
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
0612 (1632 Metric)
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥86.00000¥86
10¥61.60000¥616
100¥32.02000¥3,202
1,000¥17.24300¥17,243
2,500¥16.62680¥41,567
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥16.38060¥81,903
Additional Resources
AttributeDescription
Other Names
RHM1227DKR
RHM1227CT
RHM1227TR
Standard Package5,000