BD5210G-2MTR | |
---|---|
DigiKey Part Number | 846-BD5210G-2MTR-ND - Tape & Reel (TR) 846-BD5210G-2MCT-ND - Cut Tape (CT) 846-BD5210G-2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5210G-2MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥152.00000 | ¥152 |
10 | ¥92.00000 | ¥920 |
25 | ¥76.12000 | ¥1,903 |
100 | ¥58.21000 | ¥5,821 |
250 | ¥49.40400 | ¥12,351 |
500 | ¥43.99200 | ¥21,996 |
1,000 | ¥39.45400 | ¥39,454 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥33.72400 | ¥101,172 |
6,000 | ¥30.85417 | ¥185,125 |
9,000 | ¥29.39656 | ¥264,569 |
15,000 | ¥27.76313 | ¥416,447 |
21,000 | ¥26.79786 | ¥562,755 |
30,000 | ¥26.43137 | ¥792,941 |