LW A67C-T2U2-5K6L-Z | |
---|---|
DigiKey Part Number | 2156-LWA67C-T2U2-5K6L-Z-ND |
Manufacturer | |
Manufacturer Product Number | LW A67C-T2U2-5K6L-Z |
Description | LED WHITE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 0.80mm W | |
Height (Max) | 4.20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
687 | ¥72.12227 | ¥49,548 |