LFSC3GA25E-5FFN1020CAAC

DigiKey Part Number
2156-LFSC3GA25E-5FFN1020CAAC-ND
Manufacturer
Manufacturer Product Number
LFSC3GA25E-5FFN1020CAAC
Description
LFSC3GA25E-5FFN1020CAAC
Customer Reference
Detailed Description
SC Field Programmable Gate Array (FPGA) IC 476 1966080 25000 1020-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6250
Number of Logic Elements/Cells
25000
Total RAM Bits
1966080
Number of I/O
476
Voltage - Supply
0.95V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1020-OFCBGA (33x33)
In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥3,979 flat rate shipping fee will apply
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2¥39,415.50000¥78,831
Unit Price without JCT:¥39,415.50000
Unit Price with JCT:¥43,357.05000