Q-35-007-BK | |
---|---|
DigiKey Part Number | 3598-Q-35-007-BK-ND |
Manufacturer | |
Manufacturer Product Number | Q-35-007-BK |
Description | HOOK&LOOP TIE BLACK 3.5" 7PACK |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.250" (6.35mm) X 3.500" (88.90mm) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rip-Tie | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 3.500" (88.90mm) | |
Width | 0.250" (6.35mm) | |
Diameter | - | |
Mounting Type | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥928.00000 | ¥928 |